BT137B-800G,118 | ||
---|---|---|
DigiKey Part Number | 1740-BT137B-800G,118TR-ND - Tape & Reel (TR) 1740-BT137B-800G,118CT-ND - Cut Tape (CT) 1740-BT137B-800G,118DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BT137B-800G,118 | |
Description | TRIAC 800V 8A D2PAK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 800 V 8 A Surface Mount D2PAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.92700 | ¥59.27 |
100 | ¥4.10470 | ¥410.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.42935 | ¥2,743.48 |
1,600 | ¥2.91858 | ¥4,669.73 |
2,400 | ¥2.59935 | ¥6,238.44 |
5,600 | ¥2.46256 | ¥13,790.34 |
20,000 | ¥2.28015 | ¥45,603.00 |