
PSU24315B | |
|---|---|
DigiKey Part Number | PSU24315B-ND |
Manufacturer | |
Manufacturer Product Number | PSU24315B |
Description | CAP ALUM 243UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.438" Dia (36.53mm) |
Part Status Active | Height - Seated (Max) 2.750" (69.85mm) |
Capacitance 243µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥110.47990 | ¥11,047.99 |






