Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G881H0822CEU | |
|---|---|
DigiKey Part Number | G881H0822CEU-ND |
Manufacturer | |
Manufacturer Product Number | G881H0822CEU |
Description | CONN RCPT HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H0822CEU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10127716-08LF | Amphenol CS (FCI) | 4,178 | 609-5064-ND | ¥290.00000 | Parametric Equivalent |
| 1729520801 | Molex | 2,246 | WM16660-ND | ¥963.00000 | Parametric Equivalent |
| 2204748-4 | TE Connectivity AMP Connectors | 10,927 | A145407-ND | ¥2,352.00000 | Parametric Equivalent |
| G881H0822CEU | WEC | 4,840 | 2266-G881H0822CEU-664-ND | ¥246.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥1.04776 | ¥8,382.08 |











