Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5745438-1 | |
|---|---|
DigiKey Part Number | A35144-ND |
Manufacturer | |
Manufacturer Product Number | 5745438-1 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745438-1 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.454" (11.53mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Standard Screws (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641147212 | HARTING | 7 | 1195-2370-ND | ¥419.04000 | Similar |
| 09641147232 | HARTING | 35 | 1195-2372-ND | ¥291.68000 | Similar |
| 09641147242 | HARTING | 0 | 09641147242-ND | ¥315.46560 | Similar |
| 09661126603 | HARTING | 161 | 1195-2510-ND | ¥52.43000 | Similar |
| 09661127603 | HARTING | 0 | 1195-7837-ND | ¥50.36000 | Similar |





















