Similar




2-1393531-9 | |
|---|---|
DigiKey Part Number | A104872-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393531-9 |
Description | CONN RCPT 16POS IDC GOLD |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 8.00µin (0.203µm) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89116-0001 | 3M | 19,270 | MSC16A-ND | ¥12.82000 | Similar |






