Wire Marker, Cable Tie 2.36" W x 0.43" L (60.0mm x 11.0mm) White Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0820468

DigiKey Part Number
277-5564-ND
Manufacturer
Manufacturer Product Number
0820468
Description
WIRE MARKR CBL TIE 60MMX11MM WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 2.36" W x 0.43" L (60.0mm x 11.0mm) White Polyamide (PA), Nylon
Datasheet
 Datasheet
EDA/CAD Models
0820468 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.236" (6.00mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Cable Tie
Base Product Number
Size
2.36" W x 0.43" L (60.0mm x 11.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.37000¥94.37