
Category | Thread Size M32 |
Manufacturer LAPP | Size / Dimension 4.606" L x 2.283" W x 3.307" H (117.00mm x 58.00mm x 84.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 100°C |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥553.92000 | ¥553.92 |
| 10 | ¥470.84300 | ¥4,708.43 |
| 25 | ¥441.38520 | ¥11,034.63 |
| 50 | ¥420.33400 | ¥21,016.70 |
| 100 | ¥400.29670 | ¥40,029.67 |




