
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-4 | Voltage Rating 125V |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 80°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Wire Leads | Insert Material Polyurethane (PUR) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation D | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥523.33000 | ¥523.33 |
| 20 | ¥423.57700 | ¥8,471.54 |
| 40 | ¥403.37325 | ¥16,134.93 |
| 60 | ¥392.01017 | ¥23,520.61 |
| 100 | ¥378.15050 | ¥37,815.05 |








