WR06W1184FTL | ||
---|---|---|
DigiKey Part Number | 1292-WR06W1184FTLTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | WR06W1184FTL | |
Description | RES 1.18M OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1.18 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | WR06W1184FTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.02205 | ¥110.25 |