WR04X1502FTL | |
---|---|
DigiKey Part Number | 1292-WR04X1502FTLTR-ND - Tape & Reel (TR) 1292-WR04X1502FTLCT-ND - Cut Tape (CT) 1292-WR04X1502FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X1502FTL |
Description | RES 15K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X1502FTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.08200 | ¥0.82 |
50 | ¥0.04260 | ¥2.13 |
100 | ¥0.03370 | ¥3.37 |
500 | ¥0.02168 | ¥10.84 |
1,000 | ¥0.01822 | ¥18.22 |
5,000 | ¥0.01261 | ¥63.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01091 | ¥109.10 |
20,000 | ¥0.00952 | ¥190.40 |
30,000 | ¥0.00882 | ¥264.60 |
50,000 | ¥0.00806 | ¥403.00 |
100,000 | ¥0.00716 | ¥716.00 |