WR02X222 JAL | ||
---|---|---|
DigiKey Part Number | 1292-WR02X222JALTR-ND - Tape & Reel (TR) 1292-WR02X222JALCT-ND - Cut Tape (CT) 1292-WR02X222JALDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WR02X222 JAL | |
Description | RES 2.2K OHM 5% 1/20W 0201 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | WR02X222 JAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14800 | ¥1.48 |
50 | ¥0.08380 | ¥4.19 |
100 | ¥0.06810 | ¥6.81 |
500 | ¥0.04334 | ¥21.67 |
1,000 | ¥0.03645 | ¥36.45 |
5,000 | ¥0.02520 | ¥126.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.02182 | ¥327.30 |
30,000 | ¥0.01764 | ¥529.20 |
75,000 | ¥0.01499 | ¥1,124.25 |
105,000 | ¥0.01433 | ¥1,504.65 |