WLBD2012HCU221TH | ||
---|---|---|
DigiKey Part Number | 1292-WLBD2012HCU221THTR-ND - Tape & Reel (TR) 1292-WLBD2012HCU221THCT-ND - Cut Tape (CT) 1292-WLBD2012HCU221THDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WLBD2012HCU221TH | |
Description | FERRITE BEAD 220 OHM 0805 1LN | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.22100 | ¥2.21 |
25 | ¥0.19400 | ¥4.85 |
50 | ¥0.17680 | ¥8.84 |
100 | ¥0.15810 | ¥15.81 |
250 | ¥0.11628 | ¥29.07 |
500 | ¥0.08450 | ¥42.25 |
1,000 | ¥0.08271 | ¥82.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.07040 | ¥281.60 |
8,000 | ¥0.05280 | ¥422.40 |
12,000 | ¥0.05104 | ¥612.48 |
28,000 | ¥0.04928 | ¥1,379.84 |
100,000 | ¥0.04576 | ¥4,576.00 |