RFDPA131015IMBB301 | |
---|---|
DigiKey Part Number | 1292-RFDPA131015IMBB301-ND |
Manufacturer | |
Manufacturer Product Number | RFDPA131015IMBB301 |
Description | RF ANT 863-928MHZ IPEX DIPOLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 895.5MHz GSM Whip, Tilt RF Antenna 863MHz ~ 928MHz 0.9dBi IPEX Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 895.5MHz | |
Frequency Range | 863MHz ~ 928MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 0.9dBi | |
Features | Cable - 150mm | |
Termination | IPEX | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.024" (153.00mm) | |
Applications | GSM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.79000 | ¥82.79 |
10 | ¥74.75900 | ¥747.59 |
25 | ¥71.27920 | ¥1,781.98 |
100 | ¥61.89060 | ¥6,189.06 |
250 | ¥59.10884 | ¥14,777.21 |
600 | ¥53.89338 | ¥32,336.03 |
1,200 | ¥46.93946 | ¥56,327.35 |