MT21B104K500CT | ||
---|---|---|
DigiKey Part Number | 1292-MT21B104K500CTTR-ND - Tape & Reel (TR) 1292-MT21B104K500CT-ND - Cut Tape (CT) 1292-MT21B104K500CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT21B104K500CT | |
Description | CAP CER 0.1UF 50V X7R 0805 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.34500 | ¥3.45 |
50 | ¥0.19860 | ¥9.93 |
100 | ¥0.15350 | ¥15.35 |
500 | ¥0.11576 | ¥57.88 |
1,000 | ¥0.09096 | ¥90.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.07610 | ¥304.40 |
8,000 | ¥0.06947 | ¥555.76 |
12,000 | ¥0.06617 | ¥794.04 |
28,000 | ¥0.06286 | ¥1,760.08 |
100,000 | ¥0.04549 | ¥4,549.00 |
200,000 | ¥0.04400 | ¥8,800.00 |
400,000 | ¥0.04135 | ¥16,540.00 |