MT18N101J500CT | ||
---|---|---|
DigiKey Part Number | 1292-MT18N101J500CTTR-ND - Tape & Reel (TR) 1292-MT18N101J500CT-ND - Cut Tape (CT) 1292-MT18N101J500CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT18N101J500CT | |
Description | CAP CER 100PF 50V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46800 | ¥4.68 |
50 | ¥0.26920 | ¥13.46 |
100 | ¥0.20850 | ¥20.85 |
500 | ¥0.15664 | ¥78.32 |
1,000 | ¥0.12314 | ¥123.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.04807 | ¥192.28 |
8,000 | ¥0.04388 | ¥351.04 |
12,000 | ¥0.04179 | ¥501.48 |
28,000 | ¥0.03970 | ¥1,111.60 |
100,000 | ¥0.02873 | ¥2,873.00 |
200,000 | ¥0.02779 | ¥5,558.00 |
400,000 | ¥0.02612 | ¥10,448.00 |