MT18N100J500CT | ||
---|---|---|
DigiKey Part Number | 1292-MT18N100J500CTTR-ND - Tape & Reel (TR) 1292-MT18N100J500CT-ND - Cut Tape (CT) 1292-MT18N100J500CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT18N100J500CT | |
Description | CAP CER 10PF 50V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.35300 | ¥3.53 |
50 | ¥0.20360 | ¥10.18 |
100 | ¥0.15760 | ¥15.76 |
500 | ¥0.11870 | ¥59.35 |
1,000 | ¥0.09326 | ¥93.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.07799 | ¥311.96 |
8,000 | ¥0.07122 | ¥569.76 |
12,000 | ¥0.06782 | ¥813.84 |
28,000 | ¥0.06443 | ¥1,804.04 |
100,000 | ¥0.04663 | ¥4,663.00 |
200,000 | ¥0.04510 | ¥9,020.00 |
400,000 | ¥0.04239 | ¥16,956.00 |