MT18B221K500CT | ||
---|---|---|
DigiKey Part Number | 1292-MT18B221K500CTTR-ND - Tape & Reel (TR) 1292-MT18B221K500CT-ND - Cut Tape (CT) 1292-MT18B221K500CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT18B221K500CT | |
Description | CAP CER 220PF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14800 | ¥1.48 |
50 | ¥0.08380 | ¥4.19 |
100 | ¥0.06490 | ¥6.49 |
500 | ¥0.04876 | ¥24.38 |
1,000 | ¥0.03834 | ¥38.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.03204 | ¥128.16 |
8,000 | ¥0.02926 | ¥234.08 |
12,000 | ¥0.02786 | ¥334.32 |
28,000 | ¥0.02647 | ¥741.16 |
100,000 | ¥0.01915 | ¥1,915.00 |
200,000 | ¥0.01853 | ¥3,706.00 |
400,000 | ¥0.01741 | ¥6,964.00 |