MT15N100J500CT | ||
---|---|---|
DigiKey Part Number | 1292-MT15N100J500CTTR-ND - Tape & Reel (TR) 1292-MT15N100J500CT-ND - Cut Tape (CT) 1292-MT15N100J500CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT15N100J500CT | |
Description | CAP CER 10PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.23000 | ¥2.30 |
50 | ¥0.13460 | ¥6.73 |
100 | ¥0.10430 | ¥10.43 |
500 | ¥0.07832 | ¥39.16 |
1,000 | ¥0.06157 | ¥61.57 |
2,500 | ¥0.05596 | ¥139.90 |
5,000 | ¥0.05149 | ¥257.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04702 | ¥470.20 |
20,000 | ¥0.04477 | ¥895.40 |
30,000 | ¥0.04254 | ¥1,276.20 |
50,000 | ¥0.03806 | ¥1,903.00 |
100,000 | ¥0.03078 | ¥3,078.00 |
250,000 | ¥0.02798 | ¥6,995.00 |