0603N272J500CT | ||
---|---|---|
DigiKey Part Number | 1292-1513-2-ND - Tape & Reel (TR) 1292-1513-1-ND - Cut Tape (CT) 1292-1513-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0603N272J500CT | |
Description | CAP CER 2700PF 50V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0603N272J500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.54200 | ¥5.42 |
50 | ¥0.31360 | ¥15.68 |
100 | ¥0.24300 | ¥24.30 |
500 | ¥0.18290 | ¥91.45 |
1,000 | ¥0.14366 | ¥143.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12015 | ¥480.60 |
8,000 | ¥0.10970 | ¥877.60 |
12,000 | ¥0.10447 | ¥1,253.64 |
28,000 | ¥0.09925 | ¥2,779.00 |
100,000 | ¥0.07182 | ¥7,182.00 |
200,000 | ¥0.06947 | ¥13,894.00 |
400,000 | ¥0.06530 | ¥26,120.00 |