0603B183K500CT | ||
---|---|---|
DigiKey Part Number | 1292-1405-2-ND - Tape & Reel (TR) 1292-1405-1-ND - Cut Tape (CT) 1292-1405-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0603B183K500CT | |
Description | CAP CER 0.018UF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0603B183K500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.41000 | ¥4.10 |
50 | ¥0.23320 | ¥11.66 |
100 | ¥0.18140 | ¥18.14 |
500 | ¥0.13644 | ¥68.22 |
1,000 | ¥0.10713 | ¥107.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.08963 | ¥358.52 |
8,000 | ¥0.08184 | ¥654.72 |
12,000 | ¥0.07794 | ¥935.28 |
28,000 | ¥0.07404 | ¥2,073.12 |
100,000 | ¥0.05358 | ¥5,358.00 |
200,000 | ¥0.05183 | ¥10,366.00 |
400,000 | ¥0.04871 | ¥19,484.00 |