0603B104K101CT | ||
---|---|---|
DigiKey Part Number | 1292-1392-2-ND - Tape & Reel (TR) 1292-1392-1-ND - Cut Tape (CT) 1292-1392-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0603B104K101CT | |
Description | CAP CER 0.1UF 100V X7R 0603 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0603B104K101CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.63200 | ¥6.32 |
50 | ¥0.37600 | ¥18.80 |
100 | ¥0.29550 | ¥29.55 |
500 | ¥0.21854 | ¥109.27 |
1,000 | ¥0.18085 | ¥180.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15403 | ¥616.12 |
8,000 | ¥0.14327 | ¥1,146.16 |
12,000 | ¥0.13611 | ¥1,633.32 |
28,000 | ¥0.12895 | ¥3,610.60 |
100,000 | ¥0.09764 | ¥9,764.00 |
200,000 | ¥0.09528 | ¥19,056.00 |
400,000 | ¥0.08955 | ¥35,820.00 |