0603B103K500CT | ||
---|---|---|
DigiKey Part Number | 1292-1386-2-ND - Tape & Reel (TR) 1292-1386-1-ND - Cut Tape (CT) 1292-1386-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0603B103K500CT | |
Description | CAP CER 10000PF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0603B103K500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.18900 | ¥1.89 |
50 | ¥0.10680 | ¥5.34 |
100 | ¥0.08290 | ¥8.29 |
500 | ¥0.06206 | ¥31.03 |
1,000 | ¥0.04876 | ¥48.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.04080 | ¥163.20 |
8,000 | ¥0.03726 | ¥298.08 |
12,000 | ¥0.03549 | ¥425.88 |
28,000 | ¥0.03371 | ¥943.88 |
100,000 | ¥0.02440 | ¥2,440.00 |
200,000 | ¥0.02360 | ¥4,720.00 |
400,000 | ¥0.02218 | ¥8,872.00 |