0402N391F500CT | ||
---|---|---|
DigiKey Part Number | 1292-1313-2-ND - Tape & Reel (TR) 1292-1313-1-ND - Cut Tape (CT) 1292-1313-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0402N391F500CT | |
Description | CAP CER 390PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0402N391F500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.44300 | ¥4.43 |
50 | ¥0.25440 | ¥12.72 |
100 | ¥0.19700 | ¥19.70 |
500 | ¥0.14794 | ¥73.97 |
1,000 | ¥0.11633 | ¥116.33 |
2,500 | ¥0.10570 | ¥264.25 |
5,000 | ¥0.09726 | ¥486.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06242 | ¥624.20 |
20,000 | ¥0.05945 | ¥1,189.00 |
30,000 | ¥0.05648 | ¥1,694.40 |
50,000 | ¥0.05233 | ¥2,616.50 |