0201X104K6R3CT | |
---|---|
DigiKey Part Number | 1292-1625-2-ND - Tape & Reel (TR) 1292-1625-1-ND - Cut Tape (CT) 1292-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X104K6R3CT |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X104K6R3CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.21300 | ¥2.13 |
50 | ¥0.12480 | ¥6.24 |
100 | ¥0.09600 | ¥9.60 |
500 | ¥0.07258 | ¥36.29 |
1,000 | ¥0.05697 | ¥56.97 |
2,500 | ¥0.05182 | ¥129.55 |
5,000 | ¥0.04768 | ¥238.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.04146 | ¥621.90 |
30,000 | ¥0.03938 | ¥1,181.40 |
75,000 | ¥0.03524 | ¥2,643.00 |
105,000 | ¥0.02850 | ¥2,992.50 |
150,000 | ¥0.02757 | ¥4,135.50 |
375,000 | ¥0.02591 | ¥9,716.25 |