TEC-30-36-71 | |
---|---|
DigiKey Part Number | 345-1738-ND |
Manufacturer | |
Manufacturer Product Number | TEC-30-36-71 |
Description | PELTIER TEC 30X30X3.8MM 6.0A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 28.7W @ 27°C 6 A 90°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 28.7W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 8.6 V | |
Resistance | 1.24 mOhms | |
Operating Temperature | 90°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥196.30900 | ¥19,630.90 |