LP4C-25-SAE-F-B | |
---|---|
DigiKey Part Number | 345-LP4C-25-SAE-F-B-ND |
Manufacturer | |
Manufacturer Product Number | LP4C-25-SAE-F-B |
Description | LIQUID CONN 1/4SAE VALVED BODY |
Customer Reference | |
Detailed Description | Inline Connector For Liquid Quick Connections |
Datasheet | Datasheet |
EDA/CAD Models | LP4C-25-SAE-F-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Inline Connector | |
For Use With/Related Products | Liquid Quick Connections | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥686.56000 | ¥686.56 |
10 | ¥643.63300 | ¥6,436.33 |