DUALLED-22560 | ||
---|---|---|
DigiKey Part Number | 345-1883-ND | |
Manufacturer | ||
Manufacturer Product Number | DUALLED-22560 | |
Description | LED FAN HEAT SINK 225X60MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | DUAL LED Round LED Modules Heat Sink | |
Datasheet | Datasheet | |
EDA/CAD Models | DUALLED-22560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,548.53000 | ¥1,548.53 |
10 | ¥1,445.31300 | ¥14,453.13 |