DC0802012U2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0802012U2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0802012U2B-BT0 |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 51.2 CFM (1.43m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.00mm | |
Air Flow | 51.2 CFM (1.43m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 43.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.171 lb (77.56 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.70000 | ¥107.70 |
10 | ¥101.72200 | ¥1,017.22 |
25 | ¥95.74240 | ¥2,393.56 |
50 | ¥89.75840 | ¥4,487.92 |
100 | ¥83.77430 | ¥8,377.43 |
360 | ¥77.79031 | ¥28,004.51 |
720 | ¥76.29426 | ¥54,931.87 |