DC0501012H2B-BT0 | ||
---|---|---|
DigiKey Part Number | 345-DC0501012H2B-BT0-ND | |
Manufacturer | ||
Manufacturer Product Number | DC0501012H2B-BT0 | |
Description | FAN AXIAL 50X10MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 12.7 CFM (0.356m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 12.7 CFM (0.356m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 35.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.071 lb (32.21 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.83000 | ¥105.83 |
10 | ¥99.97100 | ¥999.71 |
25 | ¥94.09360 | ¥2,352.34 |
50 | ¥88.21320 | ¥4,410.66 |
100 | ¥82.33180 | ¥8,233.18 |
400 | ¥76.45100 | ¥30,580.40 |
800 | ¥74.98079 | ¥59,984.63 |