DC0401024M2B-2T0 | ||
---|---|---|
DigiKey Part Number | 345-DC0401024M2B-2T0-ND | |
Manufacturer | ||
Manufacturer Product Number | DC0401024M2B-2T0 | |
Description | FAN 40X10MM 24VDC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 4.8 CFM (0.134m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 4.8 CFM (0.134m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 21.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.07000 | ¥97.07 |
10 | ¥91.65700 | ¥916.57 |
25 | ¥86.26320 | ¥2,156.58 |
50 | ¥80.87240 | ¥4,043.62 |
100 | ¥75.48070 | ¥7,548.07 |
250 | ¥70.08940 | ¥17,522.35 |
500 | ¥68.74160 | ¥34,370.80 |