909-37-1-28-2-B-0 | ||
---|---|---|
DigiKey Part Number | 909-37-1-28-2-B-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 909-37-1-28-2-B-0 | |
Description | HEAT SINK ELLIP FIN 37X37MM CLIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.457" (37.00mm) | |
Width | 1.457" (37.00mm) | |
Diameter | - | |
Fin Height | 1.087" (27.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.82°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 7.63°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
128 | ¥70.39453 | ¥9,010.50 |