628-20ABT4E | ||
---|---|---|
DigiKey Part Number | 628-20ABT4E-ND | |
Manufacturer | ||
Manufacturer Product Number | 628-20ABT4E | |
Description | HEATSINK FOR 45MM BGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 4.0W @ 80°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.750" (44.45mm) | |
Width | 1.700" (43.18mm) | |
Diameter | - | |
Fin Height | 0.200" (5.08mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,280 | ¥14.01252 | ¥17,936.03 |