395-1AB | |
---|---|
DigiKey Part Number | 345-1177-ND |
Manufacturer | |
Manufacturer Product Number | 395-1AB |
Description | HEATSINK 3X5X2.5" POWER/IGBT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 395-1AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | Power Modules | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 3.000" (76.20mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Fin Height | 2.500" (63.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.50°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 1.10°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.17000 | ¥182.17 |