3684643 | |
---|---|
DigiKey Part Number | 345-1279-ND |
Manufacturer | |
Manufacturer Product Number | 3684643 |
Description | EMC CONTACT STRIP 3U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3684643 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMC Contact Strip | |
For Use With/Related Products | Subrack, 3U |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.12000 | ¥108.12 |
10 | ¥105.72500 | ¥1,057.25 |