19755-XL | ||
---|---|---|
DigiKey Part Number | 19755-XL-ND | |
Manufacturer | ||
Manufacturer Product Number | 19755-XL | |
Description | ROUND HEAT SINK BRIDGELUX LED | |
Customer Reference | ||
Detailed Description | 19000 Round Bridgelux LED Light Engines Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | Bridgelux LED Light Engines | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |