175-6-330P | |
---|---|
DigiKey Part Number | 175-6-330P-ND |
Manufacturer | |
Manufacturer Product Number | 175-6-330P |
Description | THERM PAD 41.91X28.96MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 41.91mm x 28.96mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | TO-3 | |
Type | Pad, Sheet | |
Shape | Rhombus | |
Outline | 41.91mm x 28.96mm | |
Thickness | 0.0060" (0.152mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | 0.40°C/W | |
Thermal Conductivity | 0.5W/m-K | |
Base Product Number |