859-500 | ||
---|---|---|
DigiKey Part Number | 2946-859-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 859-500 | |
Description | PC TEST POINT JACK BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Black PC Test Point Jack Plating Threaded Stud Mounting Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Threaded Stud | |
Color | Black | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | - | |
Material - Insulation | No Insulation | |
Material - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.89000 | ¥91.89 |