788-154 | |
---|---|
DigiKey Part Number | 2946-788-154-ND |
Manufacturer | |
Manufacturer Product Number | 788-154 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 17 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Coil Insulation | - | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.77000 | ¥97.77 |
10 | ¥91.69600 | ¥916.96 |
25 | ¥81.51080 | ¥2,037.77 |
50 | ¥77.43360 | ¥3,871.68 |
100 | ¥73.35910 | ¥7,335.91 |
250 | ¥65.20784 | ¥16,301.96 |
500 | ¥61.13232 | ¥30,566.16 |
1,000 | ¥57.05687 | ¥57,056.87 |