773-114/K194-4045 | |
---|---|
DigiKey Part Number | 2946-773-114/K194-4045-ND |
Manufacturer | |
Manufacturer Product Number | 773-114/K194-4045 |
Description | PUSHWIRE SPLICING CONNECTOR; 4- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-14 AWG Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 12-14 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.01000 | ¥110.01 |
10 | ¥95.36600 | ¥953.66 |
25 | ¥92.25280 | ¥2,306.32 |