758-940/001-000 | |
---|---|
DigiKey Part Number | 2946-758-940/001-000-ND |
Manufacturer | |
Manufacturer Product Number | 758-940/001-000 |
Description | RADIO TRANSMITTER; ENOCEAN EASYF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz EnOcean |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | EnOcean | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,131.33000 | ¥2,131.33 |
10 | ¥1,998.11100 | ¥19,981.11 |
25 | ¥1,898.20800 | ¥47,455.20 |