753-612 | ||
---|---|---|
DigiKey Part Number | 2946-753-612-ND | |
Manufacturer | ||
Manufacturer Product Number | 753-612 | |
Description | POWER SUPPLY MODULE 0-230V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Module DIN Rail 230VAC/DC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | 753 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 230VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥469.04000 | ¥469.04 |
10 | ¥435.55700 | ¥4,355.57 |
25 | ¥428.86120 | ¥10,721.53 |
50 | ¥415.45800 | ¥20,772.90 |
100 | ¥388.65520 | ¥38,865.52 |