750-963 | |
---|---|
DigiKey Part Number | 2946-750-963-ND |
Manufacturer | |
Manufacturer Product Number | 750-963 |
Description | CONN D-SUB RCPT 9POS TERM BLK |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew | |
Termination | Terminal Block | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | IP20 | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥695.50000 | ¥695.50 |
10 | ¥685.85800 | ¥6,858.58 |
25 | ¥676.19720 | ¥16,904.93 |
50 | ¥579.59640 | ¥28,979.82 |
100 | ¥560.27650 | ¥56,027.65 |