750-467 | ||
---|---|---|
DigiKey Part Number | 2946-750-467-ND | |
Manufacturer | ||
Manufacturer Product Number | 750-467 | |
Description | I/O MODULE 2 ANALOG 0-10V | |
Customer Reference | ||
Detailed Description | Input Module DIN Rail 10VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 10VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,402.34000 | ¥4,402.34 |
10 | ¥4,255.63500 | ¥42,556.35 |