741-426 | ||
---|---|---|
DigiKey Part Number | 2946-741-426-ND | |
Manufacturer | ||
Manufacturer Product Number | 741-426 | |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Mounting Flange, Push Button Actuated | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.64000 | ¥62.64 |
20 | ¥49.41200 | ¥988.24 |
40 | ¥42.66200 | ¥1,706.48 |
100 | ¥40.97530 | ¥4,097.53 |
260 | ¥36.15492 | ¥9,400.28 |
500 | ¥33.74452 | ¥16,872.26 |
1,000 | ¥31.33418 | ¥31,334.18 |