289-172 | ||
---|---|---|
DigiKey Part Number | 2946-289-172-ND | |
Manufacturer | ||
Manufacturer Product Number | 289-172 | |
Description | IM RJ-45 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Interface Module RJ45 Jack To RJ45 Jack | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | RJ45 Jack | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | 30VAC, 42VDC | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | -40°C ~ 70°C | |
Length | 3.346" (85.00mm) | |
Width | 0.807" (20.50mm) | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.11000 | ¥390.11 |
10 | ¥376.17700 | ¥3,761.77 |
25 | ¥362.24560 | ¥9,056.14 |
50 | ¥356.67320 | ¥17,833.66 |
100 | ¥348.31280 | ¥34,831.28 |