288-837 | ||
---|---|---|
DigiKey Part Number | 2946-288-837-ND | |
Manufacturer | ||
Manufacturer Product Number | 288-837 | |
Description | POTENTIAL DISTRIBUTION MODULE; 4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Pole Power Distribution Block 32 A 250 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 4 | |
Line Side Connections Per Pole | 19 | |
Load Side Connections Per Pole | 19 | |
Line Side Connection Type | Terminal Blocks | |
Load Side Connection Type | Terminal Blocks | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 250 V | |
Current Rating (Amps) | 32 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥974.44000 | ¥974.44 |