2626-1103/020-000 | |
---|---|
DigiKey Part Number | 2946-2626-1103/020-000-ND |
Manufacturer | |
Manufacturer Product Number | 2626-1103/020-000 |
Description | PCB TERMINAL BLOCK; 6 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 38 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.93000 | ¥59.93 |
10 | ¥45.64700 | ¥456.47 |
25 | ¥42.75360 | ¥1,068.84 |
50 | ¥38.00360 | ¥1,900.18 |
100 | ¥37.17840 | ¥3,717.84 |
250 | ¥34.28640 | ¥8,571.60 |
500 | ¥30.98178 | ¥15,490.89 |
1,000 | ¥27.47049 | ¥27,470.49 |