971150485 | ||
---|---|---|
DigiKey Part Number | 732-13075-ND | |
Manufacturer | ||
Manufacturer Product Number | 971150485 | |
Description | PLASTIC SPACER STUD METRIC THREA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M4 Polyamide 0.591" (15.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥12.61400 | ¥126.14 |
50 | ¥11.22880 | ¥561.44 |
100 | ¥9.86020 | ¥986.02 |
250 | ¥9.16320 | ¥2,290.80 |
500 | ¥8.71268 | ¥4,356.34 |