830003336B | ||
---|---|---|
DigiKey Part Number | 732-830003336B-ND | |
Manufacturer | ||
Manufacturer Product Number | 830003336B | |
Description | CRYSTAL 7.3728MHZ 18PF TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 7.3728 MHz ±15ppm Crystal 18pF 60 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.44000 | ¥34.40 |
50 | ¥3.09500 | ¥154.75 |
100 | ¥2.75830 | ¥275.83 |