7508110329 | ||
---|---|---|
DigiKey Part Number | 1297-1296-ND | |
Manufacturer | ||
Manufacturer Product Number | 7508110329 | |
Description | XFMR FLYBACK AC/DC CONV 700UH TH | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 130kHz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Auxiliary | 15V | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 700µH @ 100kHz | |
Frequency | 130kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.740" W (17.50mm x 18.80mm) | |
Height - Seated (Max) | 0.524" (13.31mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥45.72600 | ¥4,115.34 |